
MMBT2907A | |
|---|---|
DigiKey Part Number | 4786-MMBT2907ATR-ND - Tape & Reel (TR) 4786-MMBT2907ACT-ND - Cut Tape (CT) 4786-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,58500 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47679 Kč | 1 430,37 Kč |
| 6 000 | 0,42199 Kč | 2 531,94 Kč |
| 9 000 | 0,39402 Kč | 3 546,18 Kč |
| 15 000 | 0,36251 Kč | 5 437,65 Kč |
| 21 000 | 0,34383 Kč | 7 220,43 Kč |
| 30 000 | 0,32564 Kč | 9 769,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




