Diode 100 V 300mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914

DigiKey Part Number
4786-MMBD914TR-ND - Tape & Reel (TR)
4786-MMBD914CT-ND - Cut Tape (CT)
4786-MMBD914DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD914
Description
DIODE STANDARD 100V 300MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,49100 Kč14,91 Kč
1000,91130 Kč91,13 Kč
5000,65556 Kč327,78 Kč
1 0000,57220 Kč572,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46546 Kč1 396,38 Kč
6 0000,41135 Kč2 468,10 Kč
9 0000,38373 Kč3 453,57 Kč
15 0000,35261 Kč5 289,15 Kč
21 0000,33416 Kč7 017,36 Kč
30 0000,31620 Kč9 486,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč