
MMBD914 | |
|---|---|
DigiKey Part Number | 5272-MMBD914TR-ND - Tape & Reel (TR) 5272-MMBD914CT-ND - Cut Tape (CT) 5272-MMBD914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914 |
Description | DIODE STANDARD 100V 300MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65612 Kč | 1 968,36 Kč |
| 6 000 | 0,58287 Kč | 3 497,22 Kč |
| 9 000 | 0,54546 Kč | 4 909,14 Kč |
| 15 000 | 0,50338 Kč | 7 550,70 Kč |
| 21 000 | 0,47842 Kč | 10 046,82 Kč |
| 30 000 | 0,45416 Kč | 13 624,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



