
MBRB20100CT | |
|---|---|
DigiKey Part Number | 4786-MBRB20100CTTR-ND - Tape & Reel (TR) 4786-MBRB20100CT-ND - Cut Tape (CT) 4786-MBRB20100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT |
Description | DIODE ARRAY SCHOT 100V 20A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,74850 Kč | 5 398,80 Kč |
| 1 600 | 6,14152 Kč | 9 826,43 Kč |
| 2 400 | 5,83228 Kč | 13 997,47 Kč |
| 4 000 | 5,48463 Kč | 21 938,52 Kč |
| 5 600 | 5,27871 Kč | 29 560,78 Kč |
| 8 000 | 5,07858 Kč | 40 628,64 Kč |
| 20 000 | 4,72455 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


