MF6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4S

DigiKey Part Number
4786-MB4STR-ND - Tape & Reel (TR)
4786-MB4SCT-ND - Cut Tape (CT)
4786-MB4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB4S
Description
BRIDGE RECT 1P 400V 0.5A TO269AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
104,31200 Kč43,12 Kč
1002,69960 Kč269,96 Kč
5001,99844 Kč999,22 Kč
1 0001,77180 Kč1 771,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48296 Kč4 448,88 Kč
6 0001,33722 Kč8 023,32 Kč
9 0001,26292 Kč11 366,28 Kč
15 0001,17935 Kč17 690,25 Kč
21 0001,12985 Kč23 726,85 Kč
30 0001,08172 Kč32 451,60 Kč
75 0000,97607 Kč73 205,25 Kč
150 0000,91131 Kč136 696,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč