TRIAC Standard 600 V 24 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-600CWRG

DigiKey Part Number
4518-BTA24-600CWRG-ND
Manufacturer
Manufacturer Product Number
BTA24-600CWRG
Description
TRIAC ALTERNISTOR 600V 25A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 24 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
24 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A @ 50Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
5015,18160 Kč759,08 Kč
10013,52480 Kč1 352,48 Kč
50010,61406 Kč5 307,03 Kč
1 0009,67756 Kč9 677,56 Kč
2 0008,88951 Kč17 779,02 Kč
5 0008,03686 Kč40 184,30 Kč
10 0007,61178 Kč76 117,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč