
KBU4D | |
|---|---|
DigiKey Part Number | 4786-KBU4D-ND |
Manufacturer | |
Manufacturer Product Number | KBU4D |
Description | BRIDGE RECT 1PHASE 200V 4A KBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 400 | 24,34560 Kč | 9 738,24 Kč |
| 800 | 22,42744 Kč | 17 941,95 Kč |
| 1 200 | 21,45051 Kč | 25 740,61 Kč |
| 2 000 | 20,35284 Kč | 40 705,68 Kč |
| 5 200 | 18,64142 Kč | 96 935,38 Kč |
| 10 000 | 18,33571 Kč | 183 357,10 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |





