
SMAJ15A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ15A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ15A-E3/5AGICT-ND - Cut Tape (CT) SMAJ15A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A-E3/5A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,45700 Kč | 54,57 Kč |
| 100 | 3,16620 Kč | 316,62 Kč |
| 500 | 2,43712 Kč | 1 218,56 Kč |
| 1 000 | 1,95802 Kč | 1 958,02 Kč |
| 2 000 | 1,88512 Kč | 3 770,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,52059 Kč | 11 404,43 Kč |
| 15 000 | 1,43727 Kč | 21 559,05 Kč |
| 22 500 | 1,35395 Kč | 30 463,88 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |



