
KBPC3508 | |
|---|---|
DigiKey Part Number | 4786-KBPC3508-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3508 |
Description | BRIDGE RECT 1PHASE 800V 35A KBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 50 | 29,92460 Kč | 1 496,23 Kč |
| 100 | 26,96080 Kč | 2 696,08 Kč |
| 500 | 21,76444 Kč | 10 882,22 Kč |
| 1 000 | 20,09475 Kč | 20 094,75 Kč |
| 2 000 | 18,69072 Kč | 37 381,44 Kč |
| 5 000 | 18,15563 Kč | 90 778,15 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |


