GSH1MA16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1R

DigiKey Part Number
4786-HS1RTR-ND - Tape & Reel (TR)
4786-HS1RCT-ND - Cut Tape (CT)
4786-HS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1R
Description
DIODE STANDARD 1400V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1400 V
Capacitance @ Vr, F
6.5pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,97900 Kč29,79 Kč
1001,85390 Kč185,39 Kč
5001,35854 Kč679,27 Kč
1 0001,19773 Kč1 197,73 Kč
2 0001,06202 Kč2 124,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,85922 Kč6 444,15 Kč
15 0000,77661 Kč11 649,15 Kč
22 5000,73449 Kč16 526,02 Kč
37 5000,68713 Kč25 767,38 Kč
52 5000,65908 Kč34 601,70 Kč
75 0000,63181 Kč47 385,75 Kč
187 5000,57195 Kč107 240,62 Kč
375 0000,54679 Kč205 046,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč