
GSR5000 | |
|---|---|
DigiKey Part Number | 4786-GSR5000TR-ND - Tape & Reel (TR) 4786-GSR5000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSR5000 |
Description | DIODE 5000V 200MA DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 5000 V 200mA Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | - | |
Voltage - DC Reverse (Vr) (Max) | 5000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 5 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,03337 Kč | 3 033,37 Kč |
| 2 000 | 2,73006 Kč | 5 460,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,47483 Kč | 9 899,32 Kč |
| 8 000 | 2,25996 Kč | 18 079,68 Kč |
| 12 000 | 2,15048 Kč | 25 805,76 Kč |
| 20 000 | 2,02742 Kč | 40 548,40 Kč |
| 28 000 | 1,95455 Kč | 54 727,40 Kč |
| 40 000 | 1,88373 Kč | 75 349,20 Kč |
| 100 000 | 1,81108 Kč | 181 108,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



