SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

GSLC05B006

DigiKey Part Number
4786-GSLC05B006TR-ND - Tape & Reel (TR)
4786-GSLC05B006CT-ND - Cut Tape (CT)
4786-GSLC05B006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSLC05B006
Description
TVS DIODE 5VWM 18.3VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.3V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18.3V
Current - Peak Pulse (10/1000µs)
17A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,11500 Kč31,15 Kč
1001,93870 Kč193,87 Kč
5001,42172 Kč710,86 Kč
1 0001,25416 Kč1 254,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04015 Kč3 120,45 Kč
6 0000,93213 Kč5 592,78 Kč
9 0000,87701 Kč7 893,09 Kč
15 0000,81501 Kč12 225,15 Kč
21 0000,77826 Kč16 343,46 Kč
30 0000,74253 Kč22 275,90 Kč
75 0000,66408 Kč49 806,00 Kč
150 0000,61559 Kč92 338,50 Kč
300 0000,57888 Kč173 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč