
GSK745B | |
|---|---|
DigiKey Part Number | 4786-GSK745BTR-ND - Tape & Reel (TR) 4786-GSK745BCT-ND - Cut Tape (CT) 4786-GSK745BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSK745B |
Description | DIODE SCHOTTKY 45V 7A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,64616 Kč | 1 323,08 Kč |
| 1 000 | 2,35577 Kč | 2 355,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98648 Kč | 5 959,44 Kč |
| 6 000 | 1,80019 Kč | 10 801,14 Kč |
| 9 000 | 1,70522 Kč | 15 346,98 Kč |
| 15 000 | 1,59845 Kč | 23 976,75 Kč |
| 21 000 | 1,53520 Kč | 32 239,20 Kč |
| 30 000 | 1,47374 Kč | 44 212,20 Kč |
| 75 000 | 1,33881 Kč | 100 410,75 Kč |
| 150 000 | 1,31238 Kč | 196 857,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











