
GSFP0435 | |
|---|---|
DigiKey Part Number | 4786-GSFP0435TR-ND - Tape & Reel (TR) 4786-GSFP0435CT-ND - Cut Tape (CT) 4786-GSFP0435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0435 |
Description | MOSFET, N-CH, SINGLE, 35.00A, 40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 35A (Tc) 32W (Tc) Surface Mount 8-PPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 35A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 495pF @ 20V | |
Power - Max | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 100 | 9,16310 Kč | 916,31 Kč |
| 500 | 7,07996 Kč | 3 539,98 Kč |
| 1 000 | 6,40909 Kč | 6 409,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55643 Kč | 16 669,29 Kč |
| 6 000 | 5,12711 Kč | 30 762,66 Kč |
| 9 000 | 4,90842 Kč | 44 175,78 Kč |
| 15 000 | 4,66270 Kč | 69 940,50 Kč |
| 21 000 | 4,60469 Kč | 96 698,49 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


