N-Channel 500 V 20A (Tc) 252W (Ta) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFH5020

DigiKey Part Number
4786-GSFH5020-ND
Manufacturer
Manufacturer Product Number
GSFH5020
Description
MOSFET, N-CH, SINGLE, 20.00A, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 252W (Ta) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2687 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
252W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,95600 Kč209,56 Kč
2518,98200 Kč474,55 Kč
10016,82990 Kč1 682,99 Kč
25015,79972 Kč3 949,93 Kč
50015,17988 Kč7 589,94 Kč
1 00014,66941 Kč14 669,41 Kč
3 00014,03877 Kč42 116,31 Kč
5 00013,80556 Kč69 027,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč