
GSFD4N65 | |
---|---|
DigiKey Part Number | 4786-GSFD4N65-ND |
Manufacturer | |
Manufacturer Product Number | GSFD4N65 |
Description | MOSFET, N-CH, SINGLE, 4.00A, 650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 77W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,58000 Kč | 14,58 Kč |
10 | 9,06100 Kč | 90,61 Kč |
100 | 5,82410 Kč | 582,41 Kč |
500 | 4,42596 Kč | 2 212,98 Kč |
1 000 | 3,97478 Kč | 3 974,78 Kč |
2 500 | 3,48578 Kč | 8 714,45 Kč |
5 000 | 3,18328 Kč | 15 916,40 Kč |
10 000 | 2,92878 Kč | 29 287,80 Kč |
50 000 | 2,55168 Kč | 127 584,00 Kč |
Unit Price without VAT: | 14,58000 Kč |
---|---|
Unit Price with VAT: | 17,64180 Kč |