Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC847A-TP

DigiKey Part Number
BC847A-TPTR-ND - Tape & Reel (TR)
BC847A-TPCT-ND - Cut Tape (CT)
BC847A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847A-TP
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC847A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,01210 Kč101,21 Kč
5000,72990 Kč364,95 Kč
1 0000,63834 Kč638,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52131 Kč1 563,93 Kč
6 0000,46206 Kč2 772,36 Kč
9 0000,43179 Kč3 886,11 Kč
15 0000,39770 Kč5 965,50 Kč
21 0000,37749 Kč7 927,29 Kč
30 0000,35783 Kč10 734,90 Kč
75 0000,31462 Kč23 596,50 Kč
150 0000,28790 Kč43 185,00 Kč
300 0000,26542 Kč79 626,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč