
GSFD4005 | |
|---|---|
DigiKey Part Number | 4786-GSFD4005TR-ND - Tape & Reel (TR) 4786-GSFD4005CT-ND - Cut Tape (CT) 4786-GSFD4005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD4005 |
Description | MOSFET, P-CH, SINGLE, -88.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 88A (Tj) 124W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 124W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 100 | 12,45110 Kč | 1 245,11 Kč |
| 500 | 9,73774 Kč | 4 868,87 Kč |
| 1 000 | 8,86437 Kč | 8 864,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,91901 Kč | 19 797,53 Kč |
| 5 000 | 7,33470 Kč | 36 673,50 Kč |
| 7 500 | 7,03707 Kč | 52 778,03 Kč |
| 12 500 | 6,84125 Kč | 85 515,62 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |


