
GSFC0202 | |
|---|---|
DigiKey Part Number | 4786-GSFC0202TR-ND - Tape & Reel (TR) 4786-GSFC0202CT-ND - Cut Tape (CT) 4786-GSFC0202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0202 |
Description | MOSFET, N-CH, SINGLE, 1.45A, 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.45A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,26000 Kč | 31,50 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,96340 Kč | 240,85 Kč |
| 500 | 0,90502 Kč | 452,51 Kč |
| 1 000 | 0,85693 Kč | 856,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79757 Kč | 2 392,71 Kč |
| 6 000 | 0,76846 Kč | 4 610,76 Kč |
| 9 000 | 0,75390 Kč | 6 785,10 Kč |
| 15 000 | 0,73776 Kč | 11 066,40 Kč |
| 21 000 | 0,72833 Kč | 15 294,93 Kč |
| 30 000 | 0,71925 Kč | 21 577,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


