
GSFC0201 | |
|---|---|
DigiKey Part Number | 4786-GSFC0201TR-ND - Tape & Reel (TR) 4786-GSFC0201CT-ND - Cut Tape (CT) 4786-GSFC0201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0201 |
Description | MOSFET, N-CH, SINGLE, 0.70A, 25V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 700mA (Ta) 700mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | GSFC0201 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 230mOhm @ 550mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 500 | 0,81304 Kč | 406,52 Kč |
| 1 000 | 0,71120 Kč | 711,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58122 Kč | 1 743,66 Kč |
| 6 000 | 0,51547 Kč | 3 092,82 Kč |
| 9 000 | 0,48188 Kč | 4 336,92 Kč |
| 15 000 | 0,44408 Kč | 6 661,20 Kč |
| 21 000 | 0,42167 Kč | 8 855,07 Kč |
| 30 000 | 0,39985 Kč | 11 995,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






