
GSEZ3B120 | |
|---|---|
DigiKey Part Number | 4786-GSEZ3B120TR-ND - Tape & Reel (TR) 4786-GSEZ3B120CT-ND - Cut Tape (CT) 4786-GSEZ3B120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ3B120 |
Description | TVS DIODE 3.3VWM 8VC DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,18430 Kč | 118,43 Kč |
| 500 | 0,85756 Kč | 428,78 Kč |
| 1 000 | 0,75152 Kč | 751,52 Kč |
| 2 000 | 0,66186 Kč | 1 323,72 Kč |
| 5 000 | 0,56422 Kč | 2 821,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50370 Kč | 5 037,00 Kč |
| 20 000 | 0,45270 Kč | 9 054,00 Kč |
| 30 000 | 0,42668 Kč | 12 800,40 Kč |
| 50 000 | 0,39742 Kč | 19 871,00 Kč |
| 70 000 | 0,38008 Kč | 26 605,60 Kč |
| 100 000 | 0,36323 Kč | 36 323,00 Kč |
| 250 000 | 0,32622 Kč | 81 555,00 Kč |
| 500 000 | 0,30335 Kč | 151 675,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



