
GSBC847BM | |
|---|---|
DigiKey Part Number | 4786-GSBC847BMTR-ND - Tape & Reel (TR) 4786-GSBC847BMCT-ND - Cut Tape (CT) 4786-GSBC847BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC847BM |
Description | TRANS NPN 45V 0.1A SOT-883 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,36610 Kč | 136,61 Kč |
| 500 | 0,99272 Kč | 496,36 Kč |
| 1 000 | 0,87147 Kč | 871,47 Kč |
| 2 000 | 0,76896 Kč | 1 537,92 Kč |
| 5 000 | 0,65756 Kč | 3 287,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58850 Kč | 5 885,00 Kč |
| 20 000 | 0,53029 Kč | 10 605,80 Kč |
| 30 000 | 0,50061 Kč | 15 018,30 Kč |
| 50 000 | 0,46724 Kč | 23 362,00 Kč |
| 70 000 | 0,44746 Kč | 31 322,20 Kč |
| 100 000 | 0,42824 Kč | 42 824,00 Kč |
| 250 000 | 0,38604 Kč | 96 510,00 Kč |
| 500 000 | 0,35997 Kč | 179 985,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


