


GSBAS21H | |
|---|---|
DigiKey Part Number | 4786-GSBAS21HTR-ND - Tape & Reel (TR) 4786-GSBAS21HCT-ND - Cut Tape (CT) 4786-GSBAS21HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS21H |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,17250 Kč | 117,25 Kč |
| 500 | 0,84832 Kč | 424,16 Kč |
| 1 000 | 0,74328 Kč | 743,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60898 Kč | 1 826,94 Kč |
| 6 000 | 0,54102 Kč | 3 246,12 Kč |
| 9 000 | 0,50632 Kč | 4 556,88 Kč |
| 15 000 | 0,46725 Kč | 7 008,75 Kč |
| 21 000 | 0,44408 Kč | 9 325,68 Kč |
| 30 000 | 0,42155 Kč | 12 646,50 Kč |
| 75 000 | 0,37206 Kč | 27 904,50 Kč |
| 150 000 | 0,34145 Kč | 51 217,50 Kč |
| 300 000 | 0,31570 Kč | 94 710,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |




