New at DigiKey
BAS21H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21H

DigiKey Part Number
5399-BAS21HTR-ND - Tape & Reel (TR)
5399-BAS21HCT-ND - Cut Tape (CT)
5399-BAS21HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21H
Description
250V INDEPENDENT TYPE 1.25V@200M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,31100 Kč13,11 Kč
1000,79690 Kč79,69 Kč
5000,57300 Kč286,50 Kč
1 0000,49976 Kč499,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,40613 Kč1 218,39 Kč
6 0000,35870 Kč2 152,20 Kč
9 0000,33447 Kč3 010,23 Kč
15 0000,30715 Kč4 607,25 Kč
21 0000,29096 Kč6 110,16 Kč
30 0000,27519 Kč8 255,70 Kč
75 0000,24054 Kč18 040,50 Kč
150 0000,21910 Kč32 865,00 Kč
300 0000,20107 Kč60 321,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč