
GESDPSA0201V15 | |
|---|---|
DigiKey Part Number | 4786-GESDPSA0201V15TR-ND - Tape & Reel (TR) 4786-GESDPSA0201V15CT-ND - Cut Tape (CT) 4786-GESDPSA0201V15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GESDPSA0201V15 |
Description | TVS DEVICE POLYMER 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,17250 Kč | 117,25 Kč |
| 500 | 0,84832 Kč | 424,16 Kč |
| 1 000 | 0,74328 Kč | 743,28 Kč |
| 2 000 | 0,65445 Kč | 1 308,90 Kč |
| 5 000 | 0,55778 Kč | 2 788,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,46725 Kč | 7 008,75 Kč |
| 30 000 | 0,42155 Kč | 12 646,50 Kč |
| 45 000 | 0,39826 Kč | 17 921,70 Kč |
| 75 000 | 0,37206 Kč | 27 904,50 Kč |
| 105 000 | 0,35654 Kč | 37 436,70 Kč |
| 150 000 | 0,34145 Kč | 51 217,50 Kč |
| 375 000 | 0,30832 Kč | 115 620,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |



