
CG0201MLU-15H | |
|---|---|
DigiKey Part Number | 118-CG0201MLU-15HTR-ND - Tape & Reel (TR) 118-CG0201MLU-15HCT-ND - Cut Tape (CT) 118-CG0201MLU-15HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLU-15H |
Description | POLYMER ESD PROTECTOR 15V 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 15V (Max) | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,98900 Kč | 29,89 Kč |
| 25 | 2,64400 Kč | 66,10 Kč |
| 100 | 2,25660 Kč | 225,66 Kč |
| 250 | 2,07048 Kč | 517,62 Kč |
| 500 | 1,95850 Kč | 979,25 Kč |
| 1 000 | 1,86629 Kč | 1 866,29 Kč |
| 2 500 | 1,80356 Kč | 4 508,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,63813 Kč | 24 571,95 Kč |
| 30 000 | 1,60270 Kč | 48 081,00 Kč |
| 45 000 | 1,58497 Kč | 71 323,65 Kč |
| 75 000 | 1,56532 Kč | 117 399,00 Kč |
| 105 000 | 1,55382 Kč | 163 151,10 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |



