
BC807-40 | |
---|---|
DigiKey Part Number | 4786-BC807-40TR-ND - Tape & Reel (TR) 4786-BC807-40CT-ND - Cut Tape (CT) 4786-BC807-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,37500 Kč | 13,75 Kč |
100 | 0,83740 Kč | 83,74 Kč |
500 | 0,60240 Kč | 301,20 Kč |
1 000 | 0,52554 Kč | 525,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,42750 Kč | 1 282,50 Kč |
6 000 | 0,37786 Kč | 2 267,16 Kč |
9 000 | 0,35247 Kč | 3 172,23 Kč |
15 000 | 0,32388 Kč | 4 858,20 Kč |
21 000 | 0,30694 Kč | 6 445,74 Kč |
30 000 | 0,29043 Kč | 8 712,90 Kč |
75 000 | 0,25418 Kč | 19 063,50 Kč |
150 000 | 0,23174 Kč | 34 761,00 Kč |
300 000 | 0,21287 Kč | 63 861,00 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |