
1N5404 | |
|---|---|
DigiKey Part Number | 4786-1N5404TR-ND - Tape & Reel (TR) 4786-1N5404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,87058 Kč | 2 244,70 Kč |
| 2 400 | 1,67162 Kč | 4 011,89 Kč |
| 3 600 | 1,57013 Kč | 5 652,47 Kč |
| 6 000 | 1,45586 Kč | 8 735,16 Kč |
| 8 400 | 1,38814 Kč | 11 660,38 Kč |
| 12 000 | 1,32230 Kč | 15 867,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





