
1N5343B | |
|---|---|
DigiKey Part Number | 4786-1N5343BTR-ND - Tape & Reel (TR) 4786-1N5343BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5343B |
Description | DIODE, ZENER, 5W, 7.5V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 5.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 500 | 3,99130 Kč | 1 995,65 Kč |
| 1 000 | 3,57764 Kč | 3 577,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22928 Kč | 6 458,56 Kč |
| 4 000 | 2,93599 Kč | 11 743,96 Kč |
| 6 000 | 2,78647 Kč | 16 718,82 Kč |
| 10 000 | 2,61843 Kč | 26 184,30 Kč |
| 14 000 | 2,51889 Kč | 35 264,46 Kč |
| 20 000 | 2,42216 Kč | 48 443,20 Kč |
| 50 000 | 2,23104 Kč | 111 552,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |





