
MP07449 | |
|---|---|
DigiKey Part Number | 5254-MP07449TR-ND - Tape & Reel (TR) 5254-MP07449CT-ND - Cut Tape (CT) 5254-MP07449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07449 |
Description | 38.40MHz GSX-323/124AF SM Crysta |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 50 | 5,90880 Kč | 295,44 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,13654 Kč | 2 568,27 Kč |
| 1 000 | 4,92424 Kč | 4 924,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60521 Kč | 13 815,63 Kč |
| 6 000 | 4,41469 Kč | 26 488,14 Kč |
| 9 000 | 4,30699 Kč | 38 762,91 Kč |
| 15 000 | 4,17506 Kč | 62 625,90 Kč |
| 21 000 | 4,09043 Kč | 85 899,03 Kč |
| 30 000 | 4,00259 Kč | 120 077,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


