
MP05322 | |
|---|---|
DigiKey Part Number | 5254-MP05322TR-ND - Tape & Reel (TR) 5254-MP05322CT-ND - Cut Tape (CT) 5254-MP05322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05322 |
Description | 104.0 MHZ GSX-331/X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 104 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 104 MHz | |
Frequency Stability | ±80ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,77080 Kč | 394,27 Kč |
| 50 | 15,12240 Kč | 756,12 Kč |
| 100 | 14,49710 Kč | 1 449,71 Kč |
| 250 | 13,70860 Kč | 3 427,15 Kč |
| 500 | 13,14152 Kč | 6 570,76 Kč |
| 1 000 | 12,59800 Kč | 12 598,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,78281 Kč | 35 348,43 Kč |
| 6 000 | 11,29624 Kč | 67 777,44 Kč |
| 9 000 | 11,02115 Kč | 99 190,35 Kč |
| 15 000 | 10,68429 Kč | 160 264,35 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |



