
MP04907 | |
---|---|
DigiKey Part Number | 5254-MP04907TR-ND - Tape & Reel (TR) 5254-MP04907CT-ND - Cut Tape (CT) 5254-MP04907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP04907 |
Description | 25.0MHz GSX-333/334EF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,22800 Kč | 62,28 Kč |
25 | 5,88240 Kč | 147,06 Kč |
50 | 5,63660 Kč | 281,83 Kč |
100 | 5,40540 Kč | 540,54 Kč |
250 | 5,11084 Kč | 1 277,71 Kč |
500 | 4,89964 Kč | 2 449,82 Kč |
1 000 | 4,69696 Kč | 4 696,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,39263 Kč | 13 177,89 Kč |
6 000 | 4,21096 Kč | 25 265,76 Kč |
9 000 | 4,10821 Kč | 36 973,89 Kč |
15 000 | 3,98236 Kč | 59 735,40 Kč |
21 000 | 3,90163 Kč | 81 934,23 Kč |
30 000 | 3,81786 Kč | 114 535,80 Kč |
36 000 | 3,77574 Kč | 135 926,64 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |