
MA09528 | |
|---|---|
DigiKey Part Number | 5254-MA09528TR-ND - Tape & Reel (TR) 5254-MA09528CT-ND - Cut Tape (CT) 5254-MA09528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA09528 |
Description | FILTER SAW 1.09GHZ 8-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5.3dB 12MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.09GHz | |
Bandwidth | 12MHz | |
Insertion Loss | 5.3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 25 | 59,20600 Kč | 1 480,15 Kč |
| 50 | 55,69080 Kč | 2 784,54 Kč |
| 100 | 52,38370 Kč | 5 238,37 Kč |
| 250 | 48,31640 Kč | 12 079,10 Kč |
| 500 | 45,44892 Kč | 22 724,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,71491 Kč | 40 714,91 Kč |
| 2 000 | 38,29542 Kč | 76 590,84 Kč |
| 3 000 | 37,00898 Kč | 111 026,94 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



