New at DigiKey
GT880P15D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT800N10D3

DigiKey Part Number
4822-GT800N10D3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT800N10D3
Description
MOSFET,N-CH,100V,7.5A,19W,DFN3*3
Customer Reference
Detailed Description
N-Channel 100 V 7.5A (Tc) 19W Surface Mount 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 3A, 10V
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
19W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,68400 Kč8 420,00 Kč
15 0001,47350 Kč22 102,50 Kč
30 0001,19985 Kč35 995,50 Kč
Unit Price without VAT:1,68400 Kč
Unit Price with VAT:2,03764 Kč