
BULD741T4 | |
|---|---|
DigiKey Part Number | 497-7735-2-ND - Tape & Reel (TR) 497-7735-1-ND - Cut Tape (CT) 497-7735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BULD741T4 |
Description | TRANS NPN 400V 2.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2.5 A 30 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BULD741T4 Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 450mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 30 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 100 | 14,48230 Kč | 1 448,23 Kč |
| 500 | 11,37084 Kč | 5 685,42 Kč |
| 1 000 | 10,36923 Kč | 10 369,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,28515 Kč | 23 212,88 Kč |
| 5 000 | 8,61519 Kč | 43 075,95 Kč |
| 7 500 | 8,27391 Kč | 62 054,33 Kč |
| 12 500 | 7,89061 Kč | 98 632,62 Kč |
| 17 500 | 7,71152 Kč | 134 951,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

