20N06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT100P06K

DigiKey Part Number
3141-GT100P06KTR-ND - Tape & Reel (TR)
3141-GT100P06KCT-ND - Cut Tape (CT)
3141-GT100P06KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT100P06K
Description
MOSFET P-CH 60V 60A 104W 8M(MAX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 60A (Tc) 104W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,04000 Kč41,04 Kč
1026,10000 Kč261,00 Kč
10017,61590 Kč1 761,59 Kč
50013,97818 Kč6 989,09 Kč
1 00013,06666 Kč13 066,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,54299 Kč28 857,47 Kč
5 00010,76094 Kč53 804,70 Kč
7 50010,67537 Kč80 065,27 Kč
Manufacturers Standard Package
Unit Price without VAT:41,04000 Kč
Unit Price with VAT:49,65840 Kč