N-Channel 200 V 130A (Tc) 280W (Tc) Surface Mount TOLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT100N20TT

DigiKey Part Number
3141-GT100N20TTTR-ND - Tape & Reel (TR)
3141-GT100N20TTCT-ND - Cut Tape (CT)
3141-GT100N20TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT100N20TT
Description
MOSFET N-CH 200V 130A 280W TOLT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 130A (Tc) 280W (Tc) Surface Mount TOLT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TOLT
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1071,62400 Kč716,24 Kč
10050,92220 Kč5 092,22 Kč
50044,68878 Kč22 344,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,86514 Kč73 730,28 Kč
4 00036,51027 Kč146 041,08 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč