
GT042P06T | |
|---|---|
DigiKey Part Number | 3141-GT042P06T-ND |
Manufacturer | |
Manufacturer Product Number | GT042P06T |
Description | MOSFET, P-CH,-60V,-160A,RD(MAX)< |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 160A (Tc) 280W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 305 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9151 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 280W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 50 | 46,38460 Kč | 2 319,23 Kč |
| 100 | 42,06320 Kč | 4 206,32 Kč |
| 500 | 34,49384 Kč | 17 246,92 Kč |
| 1 000 | 32,06269 Kč | 32 062,69 Kč |
| 2 000 | 30,01948 Kč | 60 038,96 Kč |
| 5 000 | 28,92475 Kč | 144 623,75 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |





