
GT015N10TL | |
|---|---|
DigiKey Part Number | 4822-GT015N10TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT015N10TL |
Description | MOSFET,N-CH,100V,365A,395W,TOLL- |
Customer Reference | |
Detailed Description | N-Channel 100 V 365A (Tc) 395W Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 395W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,82885 Kč | 43 657,70 Kč |
| 16 000 | 20,16590 Kč | 322 654,40 Kč |
| 32 000 | 18,14510 Kč | 580 643,20 Kč |
| Unit Price without VAT: | 21,82885 Kč |
|---|---|
| Unit Price with VAT: | 26,41291 Kč |



