20N06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G40P03K

DigiKey Part Number
3141-G40P03KTR-ND - Tape & Reel (TR)
3141-G40P03KCT-ND - Cut Tape (CT)
3141-G40P03KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G40P03K
Description
P-30V,RD(MAX)<9.5M@-10V,RD(MAX)<
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 40A (Tc) 78W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2622 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,50400 Kč125,04 Kč
1008,14210 Kč814,21 Kč
5006,26238 Kč3 131,19 Kč
1 0005,65656 Kč5 656,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,00047 Kč12 501,17 Kč
5 0004,59475 Kč22 973,75 Kč
7 5004,38805 Kč32 910,38 Kč
12 5004,15578 Kč51 947,25 Kč
17 5004,01826 Kč70 319,55 Kč
25 0003,94793 Kč98 698,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč