
G135P04D3 | |
|---|---|
DigiKey Part Number | 3141-G135P04D3TR-ND - Tape & Reel (TR) 3141-G135P04D3CT-ND - Cut Tape (CT) 3141-G135P04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G135P04D3 |
Description | MOSFET P-CH -40V 25A 8-POWERVDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 25A (Tc) 31W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 20 V |
FET Type | Power Dissipation (Max) 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3.15x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,57240 Kč | 657,24 Kč |
| 500 | 5,00214 Kč | 2 501,07 Kč |
| 1 000 | 4,49567 Kč | 4 495,67 Kč |
| 2 000 | 4,06941 Kč | 8 138,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,60754 Kč | 18 037,70 Kč |
| 10 000 | 3,32201 Kč | 33 220,10 Kč |
| 15 000 | 3,17655 Kč | 47 648,25 Kč |
| 25 000 | 3,01311 Kč | 75 327,75 Kč |
| 35 000 | 2,91635 Kč | 102 072,25 Kč |
| 50 000 | 2,82231 Kč | 141 115,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







