
ECS-320-8-37B-7KM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-7KM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-7KM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-8-37B-7KM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-7KM-TR3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B-7KM-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,61520 Kč | 165,38 Kč |
| 50 | 6,34420 Kč | 317,21 Kč |
| 100 | 6,08150 Kč | 608,15 Kč |
| 250 | 5,75028 Kč | 1 437,57 Kč |
| 500 | 5,51252 Kč | 2 756,26 Kč |
| 1 000 | 5,28458 Kč | 5 284,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94227 Kč | 14 826,81 Kč |
| 6 000 | 4,73792 Kč | 28 427,52 Kč |
| 9 000 | 4,62234 Kč | 41 601,06 Kč |
| 15 000 | 4,48078 Kč | 67 211,70 Kč |
| 21 000 | 4,38996 Kč | 92 189,16 Kč |
| 30 000 | 4,29573 Kč | 128 871,90 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |








