
G080N10M | |
---|---|
DigiKey Part Number | 3141-G080N10MTR-ND - Tape & Reel (TR) 3141-G080N10MCT-ND - Cut Tape (CT) 3141-G080N10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G080N10M |
Description | MOSFET N-CH 100V 180A TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,66000 Kč | 56,66 Kč |
10 | 36,64000 Kč | 366,40 Kč |
100 | 25,17720 Kč | 2 517,72 Kč |
500 | 20,46048 Kč | 10 230,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 18,70097 Kč | 18 700,97 Kč |
2 000 | 17,37639 Kč | 34 752,78 Kč |
3 000 | 16,71608 Kč | 50 148,24 Kč |
Unit Price without VAT: | 56,66000 Kč |
---|---|
Unit Price with VAT: | 68,55860 Kč |