
G06P01E | |
|---|---|
DigiKey Part Number | 3141-G06P01ETR-ND - Tape & Reel (TR) 3141-G06P01ECT-ND - Cut Tape (CT) 3141-G06P01EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G06P01E |
Description | P12V,RD(MAX)<28M@-4.5V,RD(MAX)<4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Tc) 1.8W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1087 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66625 Kč | 4 998,75 Kč |
| 6 000 | 1,50529 Kč | 9 031,74 Kč |
| 9 000 | 1,42321 Kč | 12 808,89 Kč |
| 15 000 | 1,33094 Kč | 19 964,10 Kč |
| 21 000 | 1,27627 Kč | 26 801,67 Kč |
| 30 000 | 1,22312 Kč | 36 693,60 Kč |
| 75 000 | 1,10646 Kč | 82 984,50 Kč |
| 150 000 | 1,05250 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |




