
G050P03D5 | |
|---|---|
DigiKey Part Number | 4822-G050P03D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G050P03D5 |
Description | MOSFET P-CH -30V 85A 8-POWERSMD |
Customer Reference | |
Detailed Description | P-Channel 30 V 85A (Tc) 100W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ -10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 7670 pF @ -15 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,82568 Kč | 29 128,40 Kč |
| 15 000 | 5,20150 Kč | 78 022,50 Kč |
| 30 000 | 4,78538 Kč | 143 561,40 Kč |
| Unit Price without VAT: | 5,82568 Kč |
|---|---|
| Unit Price with VAT: | 7,04907 Kč |


