
G020P04TL | |
|---|---|
DigiKey Part Number | 3141-G020P04TLTR-ND - Tape & Reel (TR) 3141-G020P04TLCT-ND - Cut Tape (CT) 3141-G020P04TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G020P04TL |
Description | MOSFET P-CH 40V 380A 370W TOLL-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 380A (Tc) 370W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 824 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24000 pF @ 20 V | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 60,51600 Kč | 605,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,96000 Kč | 2 348,00 Kč |
| 100 | 42,59440 Kč | 4 259,44 Kč |
| 150 | 40,36933 Kč | 6 055,40 Kč |
| 250 | 37,86780 Kč | 9 466,95 Kč |
| 350 | 36,38654 Kč | 12 735,29 Kč |
| 500 | 34,94656 Kč | 17 473,28 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




