New Product
P-Channel 40 V 230A (Tc) 214W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJQ141ELR-T1_GE3

DigiKey Part Number
742-SQJQ141ELR-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJQ141ELR-T1_GE3CT-ND - Cut Tape (CT)
742-SQJQ141ELR-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ141ELR-T1_GE3
Description
P-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 230A (Tc) 214W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
746 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
33571 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
214W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® 8 x 8
Rds On (Max) @ Id, Vgs
2mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,57000 Kč101,57 Kč
1067,07100 Kč670,71 Kč
10047,50880 Kč4 750,88 Kč
50041,13372 Kč20 566,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,23326 Kč68 466,52 Kč
4 00033,60603 Kč134 424,12 Kč
Manufacturers Standard Package
Unit Price without VAT:101,57000 Kč
Unit Price with VAT:122,89970 Kč