



WR9QG2667CCPNNAR6B | |
|---|---|
DigiKey Part Number | 1939-1546-ND |
Manufacturer | |
Manufacturer Product Number | WR9QG2667CCPNNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QG2667CCPNNAR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 2.66A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,85000 Kč | 366,85 Kč |
| 5 | 337,27600 Kč | 1 686,38 Kč |
| 10 | 325,32500 Kč | 3 253,25 Kč |
| 25 | 310,15480 Kč | 7 753,87 Kč |
| 60 | 296,32533 Kč | 17 779,52 Kč |
| 120 | 285,81417 Kč | 34 297,70 Kč |
| 300 | 272,49030 Kč | 81 747,09 Kč |
| 540 | 264,27202 Kč | 142 706,89 Kč |
| Unit Price without VAT: | 366,85000 Kč |
|---|---|
| Unit Price with VAT: | 443,88850 Kč |















