Parametric Equivalent
Parametric Equivalent




WR9QE1500CCPNNAR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QE1500CCPNNAR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE1500CCPNNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE1500CCPNNAR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 5 | 275,11600 Kč | 1 375,58 Kč |
| 10 | 265,37300 Kč | 2 653,73 Kč |
| 25 | 253,00080 Kč | 6 325,02 Kč |
| 72 | 239,43556 Kč | 17 239,36 Kč |
| 144 | 230,94299 Kč | 33 255,79 Kč |
| 288 | 222,75233 Kč | 64 152,67 Kč |
| 504 | 216,35188 Kč | 109 041,35 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |

















