



WR9QA3200CCPNA-N(R6B | |
|---|---|
DigiKey Part Number | 1939-1508-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3200CCPNA-N(R6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3200CCPNA-N(R6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) |
Voltage - Output 5V | Approval Agency BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 3.2A | Standard Number 60950-1; 62368-1 |
Power (Watts) 16 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,75000 Kč | 232,75 Kč |
| 5 | 214,02000 Kč | 1 070,10 Kč |
| 10 | 206,44900 Kč | 2 064,49 Kč |
| 25 | 196,82600 Kč | 4 920,65 Kč |
| 72 | 186,26861 Kč | 13 411,34 Kč |
| 144 | 179,66292 Kč | 25 871,46 Kč |
| 288 | 177,51146 Kč | 51 123,30 Kč |
| Unit Price without VAT: | 232,75000 Kč |
|---|---|
| Unit Price with VAT: | 281,62750 Kč |















